
The TW-07-03-T-S-340-100 is a board stacker connector with 7 HDR contacts, a 2mm terminal pitch, and a single row configuration. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.2A per contact. It measures 11.06mm in height and has a mating length of 2.43mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-07-03-T-S-340-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.06mm |
| Mating Length | 2.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-07-03-T-S-340-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.