
This 14-contact header features gold-plated contacts and a through-hole mount. It is available in bulk packaging and is RoHS compliant. The header has a 2mm pitch and is terminated with solder. It is designed for use in board-to-board and mezzanine applications.
Samtec TW-07-04-G-D-280-120 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-04-G-D-280-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
