This 14-contact connector features gold plating and a 2mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is RoHS compliant and does not have radiation hardening. It has 14 contacts arranged in 2 rows.
Sign in to ask questions about the Samtec TW-07-06-G-D-290-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-07-06-G-D-290-150 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-06-G-D-290-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.