This 7-contact rectangular connector features a through hole mount with a 2mm pitch and gold plated contacts. The contacts are made of bronze and are not radiation hardened. The connector is packaged in bulk and is RoHS compliant. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |