This 7-contact shrouded header features a 2mm pitch and 15.4mm lead length, with contacts plated in tin. The header is made from bronze and is suitable for surface mount applications. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TW-07-06-T-S-450-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-07-06-T-S-450-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.4mm |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-06-T-S-450-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.