
Conn Board Stacker HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-07-12-L-D-805-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-12-L-D-805-120 to view detailed technical specifications.
No datasheet is available for this part.