This 7-contact rectangular connector features a through hole mount and a 2mm pitch. It has a gold-plated contact material and is made of bronze. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec TW-07-12-L-S-805-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 28.2mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-12-L-S-805-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.