
The TW-08-02-G-S-140-120 is an 8-contact board stacker from Samtec with a terminal pitch of 2mm. It features a straight body orientation and a termination method of solder. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 5.2A per contact and a height of 6.56mm. The board stacker is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 6.56mm |
| Mating Length | 3.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |