
This 8-contact rectangular connector features a through hole mount and 2mm pitch. It is plated with tin and has a lead length of 9.58mm. The connector is made of bronze and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Samtec TW-08-02-T-S-155-110 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-02-T-S-155-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.