
This 16-contact shrouded header features a 2mm pitch and is plated with gold for reliable connections. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications. The gold plating provides a durable and corrosion-resistant contact surface.
Samtec TW-08-03-G-D-280-130 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-03-G-D-280-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.