This 16-contact male header features a 2mm pitch and is available on tape and reel packaging. The gold-plated contacts are suitable for solder termination. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec TW-08-03-G-D-302-SM-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-03-G-D-302-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.