This 8-contact male header features a 2mm pitch and is plated with gold for reliable connections. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened. It has a single row of contacts and is terminated with solder.
Samtec TW-08-03-G-S-310-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-03-G-S-310-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.