This 8-contact male shrouded header features a 2mm pitch and gold contact plating. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec TW-08-03-G-S-311-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-03-G-S-311-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.