This 8-contact rectangular connector features a bronze contact material with gold plating, suitable for through hole mounting. The connector has a 2mm pitch and is available in bulk packaging. It is compliant with RoHS regulations and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |