This 16-contact shrouded header features a 2mm pitch and is plated with gold for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened.
Samtec TW-08-03-S-D-340-SM-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-03-S-D-340-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.