This 8-contact male header features a bronze contact material with gold plating, suitable for surface mount applications. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2mm pitch and a lead length of 12.4mm, making it suitable for a variety of board-to-board and mezzanine connections.
Samtec TW-08-04-L-S-310-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 12.4mm |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-04-L-S-310-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.