This 16-contact header features a 2mm pitch and is designed for through-hole mounting. The contacts are gold plated for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a compact, high-density connector is required.
Samtec TW-08-05-G-D-250-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-05-G-D-250-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.