This 16-contact shrouded header features a 2mm pitch and gold plating. It is available in tape and reel packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened.
Samtec TW-08-06-L-D-400-SM-A-M-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-06-L-D-400-SM-A-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.