This 16-contact male connector features gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2mm pitch and is not radiation hardened.
Samtec TW-08-06-S-D-605-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-06-S-D-605-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.