
The TW-08-07-F-D-190-SM-A is a 16-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 4.9A per contact. It is suitable for use in high-reliability applications and is available from Samtec.
Samtec TW-08-07-F-D-190-SM-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 17.35mm |
| Mating Length | 12.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-08-07-F-D-190-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.