
The TW-08-07-T-S-618-068 is a board stacker connector from Samtec, featuring 8 HDR contacts with a 2mm pitch and 1 row. It has a straight body orientation and a termination method of solder. The operating temperature range is -55°C to 105°C. This connector is designed for through hole mounting and has a maximum current rating of 5.2A per contact.
Samtec TW-08-07-T-S-618-068 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 17.38mm |
| Mating Length | 1.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-08-07-T-S-618-068 to view detailed technical specifications.
No datasheet is available for this part.