This 16-contact connector features gold-plated contacts and a 2mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is designed for through-hole mounting. It has two rows of contacts and is manufactured by Samtec.
Samtec TW-08-08-G-D-348-040 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-08-G-D-348-040 to view detailed technical specifications.
No datasheet is available for this part.