
This 16-contact shrouded surface mount header features a 2mm pitch and gold plating for reliable connections. It is available in bulk packaging and meets RoHS compliance standards. The header is designed for surface mount applications and is not radiation hardened.
Samtec TW-08-09-G-D-280-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-09-G-D-280-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.