
This 16-contact shrouded header features a 2mm pitch and gold plating for reliable connections. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and does not offer radiation hardening. It is suitable for use in a variety of electronic assemblies.
Samtec TW-08-09-G-D-280-SM-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-09-G-D-280-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.