
This 16-contact through hole header features a 2mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications, and is suitable for solder termination.
Sign in to ask questions about the Samtec TW-08-09-G-D-305-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-08-09-G-D-305-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-09-G-D-305-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
