
This HDR board stacker from Samtec features 8 contacts with a terminal pitch of 2mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 16mm and a product height of 8.42mm. The board stacker operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-08-09-T-S-230-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-08-09-T-S-230-125 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 8.42 |
| Tail Length (mm) | 3.17 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Mating Length | 2.59mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-08-09-T-S-230-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.