
The TW-08-09-T-S-236-110 is a board stacker connector with a HDR gender and 8 contacts. It features a terminal pitch of 2mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum current rating of 5.2A per contact. It is designed for through hole mounting and has a body orientation of straight.
Checking distributor stock and pricing after the page loads.
Samtec TW-08-09-T-S-236-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.8mm |
| Mating Length | 2.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |