This through hole shrouded header features a 2mm pitch, a maximum current rating of 3A, and an operating temperature range of -55°C to 105°C. The header is made of bronze with a tin plating and has a black housing color. It is designed for use in applications where a secure connection is required, and is compliant with RoHS regulations.
Samtec TW-08-10-T-S-394-110 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 15.6mm |
| Length | 16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-08-10-T-S-394-110 to view detailed technical specifications.
No datasheet is available for this part.