Conn Board Stacker HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-08-10-T-S-394-170 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.28mm |
| Mating Length | 1.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-08-10-T-S-394-170 to view detailed technical specifications.
No datasheet is available for this part.