
The TW-08-12-S-D-535-287 is a board stacker connector from Samtec, designed for HDR applications. It features 16 contacts in two rows with a terminal pitch of 2mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The board stacker is mounted through a hole and has a termination method of solder. It has a maximum current rating of 5.2 amps per contact and a height of 20.9mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 20.9mm |
| Mating Length | 7.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |