This 18-contact rectangular connector features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze with a gold plating and are suitable for solder termination. The connector is RoHS compliant and available in bulk packaging.
Samtec TW-09-02-L-D-155-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 9.58mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-02-L-D-155-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.