
The TW-09-02-L-S-140-095 is a 9-contact HDR board stacker connector with a 2mm terminal pitch. It has a straight body orientation and is designed for through-hole mounting. The connector measures 18mm in length, 2mm in depth, and 7.18mm in height. It features a solder termination method and a maximum current rating of 5.2A per contact. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Samtec TW-09-02-L-S-140-095 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 7.18 |
| Tail Length (mm) | 2.41 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Mating Length | 3.64mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |