
The TW-09-03-L-S-355-100 is a 9-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The stacker has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 5.2A per contact. The termination method is solder, and the height of the stacker is 11.06mm. It has a mating length of 2.05mm and is suitable for applications requiring high-temperature and high-current connections.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.06mm |
| Mating Length | 2.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |