
This Samtec TW-09-05-S-D-340-120 is a through-hole header with 18 gold-plated contacts and a 2mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a high-density connection is required, and it can be mounted through a printed circuit board. The header is not radiation hardened and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |