This 9-contact rectangular connector features a through-hole mount and a 2mm pitch. The contacts are made of bronze with a tin plating and are not radiation hardened. The connector is packaged in bulk and is RoHS compliant. It has a lead length of 15.1mm and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-09-05-T-S-416-089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-05-T-S-416-089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.