This Samtec TW-09-06-G-D-250-SM connector features 18 gold-plated contacts with a 2mm pitch and a 2-row configuration. It is available in bulk packaging and meets RoHS compliance standards. The connector is terminated with solder and is not radiation hardened.
Samtec TW-09-06-G-D-250-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.