This 9-contact HDR board stacker connector features a straight body orientation and a terminal pitch of 2mm. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.2A per contact. The connector is designed for through-hole mounting and has a mating length of 3.93mm. It is suitable for use in applications where high-density connections are required.
Samtec TW-09-06-T-S-394-125 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 13.92mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-09-06-T-S-394-125 to view detailed technical specifications.
No datasheet is available for this part.