
This rectangular connector features 9 male contacts with a bronze material and gold plating. It has a lead length of 11.6mm and is designed for through hole mounting. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Samtec TW-09-09-L-S-250-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-09-09-L-S-250-075 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-09-L-S-250-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.