
This 9-contact male header features a bronze contact material with tin plating, suitable for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2mm pitch and a lead length of 11.6mm.
Samtec TW-09-09-T-S-215-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-09-T-S-215-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
