
This 9-contact shrouded header features a 2mm pitch and 9.86mm lead length, with a solder termination. It is manufactured by Samtec and is available in bulk packaging. The header is made from bronze with a tin plating and is suitable for surface mount applications. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-09-09-T-S-244-SM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 9.86mm |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-09-T-S-244-SM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.