This Samtec TW-09-12-G-D-500-240 is a 2mm pitch through-hole header with 18 contacts and gold plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for solder termination.
Samtec TW-09-12-G-D-500-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-12-G-D-500-240 to view detailed technical specifications.
No datasheet is available for this part.