The Samtec TW-10-02-L-S-220-SM is a 10-contact HDR board stacker connector with a 2mm terminal pitch, designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and features a straight body orientation. This connector is suitable for high-reliability applications, with a maximum current rating of 4.9A per contact. The connector's height is 7.85mm and the mating length is 2.27mm.
Samtec TW-10-02-L-S-220-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 7.85mm |
| Mating Length | 2.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-10-02-L-S-220-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.