
Conn Board Stacker HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-10-03-L-D-195-140 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-10-03-L-D-195-140 to view detailed technical specifications.
No datasheet is available for this part.