
The Samtec TW-10-03-L-D-320-095 is a 20-contact HDR board stacker with a 2-row configuration and 2mm terminal pitch. It features solder termination and is designed for use in applications with operating temperatures ranging from -55 to 125°C. The stacker has a straight body orientation and is mounted through a hole. It has a maximum current rating of 5.2 amps per contact and a height of 11.19mm, with a mating length of 3.07mm.
Checking distributor stock and pricing after the page loads.
Samtec TW-10-03-L-D-320-095 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.19mm |
| Mating Length | 3.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |