
This 30-contact, 3-row, 2mm pitch through-hole header features a bronze contact material with gold plating. It is designed for use in applications where a high level of reliability is required. The header is RoHS compliant and suitable for solder termination. It is available from Samtec, with part number TW-10-03-L-T-300-110.
Sign in to ask questions about the Samtec TW-10-03-L-T-300-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-10-03-L-T-300-110 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-03-L-T-300-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
