This 20-contact rectangular connector features a 2mm pitch and 2 rows of contacts. It is made with bronze contacts plated with tin and has a lead length of 11.9mm. The connector is RoHS compliant and suitable for solder termination. It is available from Samtec under part number TW-10-03-T-D-290-SM.
Sign in to ask questions about the Samtec TW-10-03-T-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-10-03-T-D-290-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-03-T-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.