Samtec TW-10-03-T-S-236-SM-A-P-TR technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-03-T-S-236-SM-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.