Conn Board Stacker HDR 20 POS 2mm Solder ST Top Entry SMD Tube
Samtec TW-10-04-G-D-190-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.