
Conn Board Stacker HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec TW-10-04-G-T-280-075 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
