
This 20-contact through-hole header features a 2mm pitch and 14.1mm lead length, with gold plating and a bronze contact material. It is RoHS compliant and suitable for use in applications where a reliable connection is required. The header is designed for use in board-to-board and mezzanine connections, and is available from Samtec.
Sign in to ask questions about the Samtec TW-10-04-L-D-305-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-10-04-L-D-305-125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-10-04-L-D-305-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
